395-108-541-212

Heilind Number:EDA395-108-541-212
Manufacturer:EDAC
Manufacturer Number:395-108-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-541-212

Detailed Description

Enhance your connectivity with this high-performance 108-position Card Edge Connector, designed for seamless integration in your PCB assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The connector boasts a sleek black finish, adding a touch of sophistication to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections between boards. Crafted with Copper Alloy contacts, it guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation and dual row design make it easy to install, saving you time and effort. Upgrade your connectivity with this essential component, perfect for professionals and DIY enthusiasts alike.