395-108-541-512

Heilind Number:EDA395-108-541-512
Manufacturer:EDAC
Manufacturer Number:395-108-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-541-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 108 positions spread across two rows, allowing for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and reliability, even in challenging environments. Copper Alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide easy integration. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and suitable for a variety of applications. Upgrade your PCB connections with this essential component.