395-108-541-803

Heilind Number:EDA395-108-541-803
Manufacturer:EDAC
Manufacturer Number:395-108-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-541-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board connector. Designed for seamless integration, it features 108 positions with a pitch of .1 inch, allowing for precise and efficient data transfer. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Each row is spaced .2 inches apart, providing ample room for seamless assembly. The contact material, made from copper alloy, guarantees reliable signal transmission. With a straight mount orientation, it's ideal for various PCB applications, offering a sleek and streamlined connection solution. Elevate your connectivity game with this black card edge connector, the perfect choice for demanding electronic setups.