395-108-541-804

Heilind Number:EDA395-108-541-804
Manufacturer:EDAC
Manufacturer Number:395-108-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-541-804

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a sleek black finish, it adds a touch of sophistication to your PCB setup. The contact material, crafted from Copper Alloy, guarantees efficient conductivity for seamless data transmission. Boasting two rows and a pitch of .1 inch, this connector offers 108 positions for versatile connectivity options. Its straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for enhanced performance and connectivity.