395-108-541-812

Heilind Number:EDA395-108-541-812
Manufacturer:EDAC
Manufacturer Number:395-108-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-541-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers reliable power transmission at an amperage of 3A. Boasting 108 positions, this connector facilitates efficient data transfer in various electronic applications. Its straight mount orientation and compact design with a row spacing of .2 inches make it perfect for space-constrained setups. Operating smoothly in temperature ranges from -40 to 105°C, it guarantees consistent performance even in challenging environments. Elevate your connectivity solutions with this essential component.