395-108-542-502

Heilind Number:EDA395-108-542-502
Manufacturer:EDAC
Manufacturer Number:395-108-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-542-502

Detailed Description

Efficiently connect and power up your PCBs with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any setting. With two rows and a total of 108 copper alloy contact positions, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing make for easy and secure installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in extreme conditions. Choose this connector for your projects and experience seamless PCB connectivity like never before.