395-108-542-512

Heilind Number:EDA395-108-542-512
Manufacturer:EDAC
Manufacturer Number:395-108-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-542-512

Detailed Description

Enhance your circuit connections with this high-performance black Board-to-Board PCB Connector. Featuring two rows of 108 copper alloy contacts, it ensures reliable power transmission at a low amperage of 3A. The UL 94V-0 thermoplastic polyester housing material guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCBs. Designed for straight mount orientation, this connector is a must-have for efficient and secure card edge connections in your electronic applications. Upgrade your setup with this essential connector for optimal performance and longevity.