395-108-542-803

Heilind Number:EDA395-108-542-803
Manufacturer:EDAC
Manufacturer Number:395-108-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-542-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for optimal functionality, it features two rows with a total of 108 positions, offering ample room for seamless data transmission. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inch, this connector ensures secure and efficient connections. Its wide operating temperature range of -40 to 105°C makes it suitable for use in various environmental conditions. Perfect for a range of applications, from consumer electronics to industrial machinery, this connector is a must-have for any connectivity project.