395-108-544-212

Heilind Number:EDA395-108-544-212
Manufacturer:EDAC
Manufacturer Number:395-108-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-544-212

Detailed Description

Enhance your electronic connectivity with our Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durability and reliable performance. With two rows and a total of 108 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further enhances versatility, making it a must-have component for any PCB assembly project. Upgrade your connectivity solutions with this high-quality Card Edge Connector.