395-108-555-278

Heilind Number:EDA395-108-555-278
Manufacturer:EDAC
Manufacturer Number:395-108-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-555-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-555-278

Detailed Description

Enhance your electronic connections with this high-quality black Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration on your PCB. With 108 positions, it allows for multiple connections, while its straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Elevate your connectivity with this essential component.