395-108-556-212

Heilind Number:EDA395-108-556-212
Manufacturer:EDAC
Manufacturer Number:395-108-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-556-212

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 108 positions arranged in two rows, allowing for seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures longevity and reliability even in harsh operating conditions. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient conductivity. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.