395-108-556-512

Heilind Number:EDA395-108-556-512
Manufacturer:EDAC
Manufacturer Number:395-108-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-556-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows and a total of 108 positions, this connector offers ample space for seamless data transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable and efficient conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether for industrial or consumer electronics, trust in this connector to deliver optimal performance.