395-108-556-804

Heilind Number:EDA395-108-556-804
Manufacturer:EDAC
Manufacturer Number:395-108-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-556-804

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 108 positions across two rows, ensuring seamless and reliable connectivity. The straight mount orientation and compact .1-inch pitch make it perfect for space-efficient PCB layouts. Crafted from UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees durability and conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component for efficient data transmission.