395-108-558-288

Heilind Number:EDA395-108-558-288
Manufacturer:EDAC
Manufacturer Number:395-108-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-558-288

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this versatile component features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows and a total of 108 positions, it offers ample space for secure contact points, which are crafted from reliable Copper Alloy. The connector's black color and right-angle mount orientation provide flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch guarantee precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this essential connector for efficient and dependable performance in your electronic assemblies.