395-108-558-588

Heilind Number:EDA395-108-558-588
Manufacturer:EDAC
Manufacturer Number:395-108-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-558-588

Detailed Description

Enhance your PCB connections with the Black Board-To-Board Card Edge Connector. Featuring a robust construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a compact design, it offers 108 positions in a space-saving layout, perfect for high-density applications. The right-angle mount orientation and a pitch of .1 inch make installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable connectivity in a wide range of conditions. Upgrade your connectivity solutions with this essential component.