395-108-558-803

Heilind Number:EDA395-108-558-803
Manufacturer:EDAC
Manufacturer Number:395-108-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-558-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 108 positions, allowing for efficient data transmission. The right-angle mount orientation ensures versatile installation possibilities, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a low amperage rating of 3A, this connector is suitable for various applications. Crafted from copper alloy, the contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for use in diverse environments. Upgrade your PCB connectivity with this essential component.