395-108-558-804

Heilind Number:EDA395-108-558-804
Manufacturer:EDAC
Manufacturer Number:395-108-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-558-804

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows and 108 positions, it offers ample connectivity for your applications. The right angle mount orientation and 0.1-inch pitch make it easy to install on your PCB. Crafted with precision, the copper alloy contacts guarantee excellent conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and commercial settings. Trust in its black color, sleek design, and consistent 3A amperage for efficient power transmission. Upgrade your connectivity solutions with this essential component.