395-108-559-201

Heilind Number:EDA395-108-559-201
Manufacturer:EDAC
Manufacturer Number:395-108-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-559-201

Detailed Description

Enhance your connectivity with this high-performance black PCB connector, crafted with precision for seamless integration in electronic devices. Designed with a rugged UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation offers versatility in installation. With two rows and a pitch of .1 inch, it facilitates efficient board-to-board connections with a total of 108 positions. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your electronic assemblies with this top-quality connector, a must-have in your toolkit.