395-108-559-808

Heilind Number:EDA395-108-559-808
Manufacturer:EDAC
Manufacturer Number:395-108-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-559-808

Detailed Description

Enhance connectivity within your circuitry with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features two rows with a total of 108 positions, ensuring ample space for efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 thermoplastic polyester housing guarantees longevity in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achievable. Crafted with copper alloy contacts, this connector guarantees reliable conductivity. Operating flawlessly within a wide temperature range of -40 to 105°C, it is suitable for various applications. Elevate your PCB assembly with this essential connector.