395-108-560-802

Heilind Number:EDA395-108-560-802
Manufacturer:EDAC
Manufacturer Number:395-108-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-560-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal efficiency, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts spaced at 0.1 inches and 108 positions in total, it offers seamless connectivity for your PCB applications. The straight mount orientation and a temperature range of -40 to 105°C further enhance its versatility, making it an essential component for any electronics project. Elevate your connectivity game with this top-of-the-line connector.