395-108-560-807

Heilind Number:EDA395-108-560-807
Manufacturer:EDAC
Manufacturer Number:395-108-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-560-807

Detailed Description

Enhance your PCB connections with this versatile black Card Edge Connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of contact points featuring Copper Alloy material, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, accommodating 108 positions for seamless board-to-board connections. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a reliable choice for any project. Upgrade your connectivity solutions with this essential component.