395-110-520-201

Heilind Number:EDA395-110-520-201
Manufacturer:EDAC
Manufacturer Number:395-110-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-520-201

Detailed Description

Enhance your PCB connectivity with our 110-position board-to-board connector, designed for seamless data transfer in high-performance electronics. With a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures durability and safety. Its copper alloy contacts and .1-inch pitch guarantee reliable signal transmission, while the double-row configuration offers enhanced connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mounting orientation for easy installation, making it a versatile choice for your PCB assembly needs. Upgrade your electronic devices with this top-of-the-line connector, a crucial component for seamless data transmission.