395-110-520-258

Heilind Number:EDA395-110-520-258
Manufacturer:EDAC
Manufacturer Number:395-110-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-520-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows and a total of 110 positions, it offers ample room for your connections. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission. Its straight mount orientation and compact pitch of .1 inch make it easy to install and optimize space on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial and commercial applications. Trust in this connector for secure and stable connections in your PCB projects.