395-110-520-288

Heilind Number:EDA395-110-520-288
Manufacturer:EDAC
Manufacturer Number:395-110-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-520-288

Detailed Description

Easily connect and secure your PCB components with this high-quality Board To Board PCB Connector. Designed for efficiency and reliability, this connector features two rows of 110 positions each, allowing for seamless integration. The straight mount orientation ensures a secure fit, while the black UL 94V-0 Thermoplastic Polyester housing material guarantees durability. With a pitch of .1 inch and row spacing of .2 inch, precise connections are made simple. Crafted with copper alloy contact material, you can count on optimal conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Trust in this essential component for your connectivity needs.