395-110-520-558

Heilind Number:EDA395-110-520-558
Manufacturer:EDAC
Manufacturer Number:395-110-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-520-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-520-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features a straight mount orientation for seamless integration. With two rows and a total of 110 positions, this connector ensures reliable signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees robust protection, while the copper alloy contact material offers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer.