395-110-521-201

Heilind Number:EDA395-110-521-201
Manufacturer:EDAC
Manufacturer Number:395-110-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-521-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 110 positions across two rows, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contact material, guarantees optimal performance in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether you're working with power-intensive devices or intricate data systems, the 3A amperage and -40 to 105°C operating temperature range provide reliable power delivery. Trust in our connector for superior quality and performance in all your electronic applications.