395-110-521-202

Heilind Number:EDA395-110-521-202
Manufacturer:EDAC
Manufacturer Number:395-110-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows, 110 positions, and a pitch of .1 inches, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees reliable and efficient data transfer, while the straight mount orientation facilitates easy installation. Operating smoothly in temperature ranges from -40 to 105°C, this connector is ideal for a wide range of applications.Upgrade your PCB setup with this essential connector for enhanced performance and reliability.