395-110-521-207

Heilind Number:EDA395-110-521-207
Manufacturer:EDAC
Manufacturer Number:395-110-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-521-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 110 positions, ensuring optimal signal transmission. The straight mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers the perfect combination of power and versatility. Upgrade your electronic assemblies with this essential component.