395-110-521-288

Heilind Number:EDA395-110-521-288
Manufacturer:EDAC
Manufacturer Number:395-110-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-521-288

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, it features 110 positions in a compact double-row layout, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in any application. Crafted with precision, the contact material is made of Copper Alloy, enhancing conductivity and reliability. With a pitch of .1 inches and row spacing of .2 inches, it provides seamless compatibility with standard PCB layouts. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Upgrade your PCB connections with this essential component for seamless data transfer.