395-110-521-504

Heilind Number:EDA395-110-521-504
Manufacturer:EDAC
Manufacturer Number:395-110-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-521-504

Detailed Description

Enhance your PCB connections with this sleek and efficient Board To Board Card Edge Connector. Featuring a double-row design with 110 positions and a .1-inch pitch, it ensures seamless and secure connectivity in your circuits. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in every use. With a straight mount orientation and a row spacing of .2 inches, it offers convenient installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.