395-110-521-508

Heilind Number:EDA395-110-521-508
Manufacturer:EDAC
Manufacturer Number:395-110-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-521-508

Detailed Description

Enhance connectivity in your PCB setup with this 110-position Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a compact pitch of .1 inches and two rows for efficient organization, this connector offers reliable power delivery at an amperage of 3 A. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various environments. Perfect for professional and DIY electronics projects, this connector guarantees optimal performance and longevity. Upgrade your system today with this essential component.