395-110-521-512

Heilind Number:EDA395-110-521-512
Manufacturer:EDAC
Manufacturer Number:395-110-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-521-512

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in various applications. With two rows and a pitch of .1 inches, it offers seamless integration on PCBs. The 110 copper alloy contact positions guarantee reliable signal transmission. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Ideal for demanding electronic setups, this connector is a standout choice for professionals seeking top-notch quality. Elevate your connectivity game with this essential component.