395-110-521-588

Heilind Number:EDA395-110-521-588
Manufacturer:EDAC
Manufacturer Number:395-110-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-521-588

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 110 positions with a pitch of .1 inch, making it perfect for intricate circuitry. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. With a straight mount orientation and copper alloy contact material, you can count on seamless connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its superior quality and enhance the efficiency of your electronic setups.