395-110-521-802

Heilind Number:EDA395-110-521-802
Manufacturer:EDAC
Manufacturer Number:395-110-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-521-802

Detailed Description

Elevate your PCB connectivity with this 110-position Board To Board Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contacts with a pitch of .1 inch guarantee reliable power transmission at an amperage of 3 A. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is suitable for various applications, providing efficient and stable performance. Upgrade your setup with this essential component for optimal connectivity.