395-110-521-803

Heilind Number:EDA395-110-521-803
Manufacturer:EDAC
Manufacturer Number:395-110-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts. With a compact pitch of .1 inches and two rows of 110 positions, it ensures efficient signal transmission. The straight mount orientation and .2-inch row spacing offer easy installation on PCBs. Operating reliably in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial environments. Upgrade your equipment with this essential connector for seamless and reliable connectivity.