395-110-521-804

Heilind Number:EDA395-110-521-804
Manufacturer:EDAC
Manufacturer Number:395-110-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-521-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row layout and 110 positions, it offers ample connectivity options for your PCB projects. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operable in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for commercial or industrial applications, this connector is a must-have for any project requiring secure and stable board-to-board connections.