395-110-521-807

Heilind Number:EDA395-110-521-807
Manufacturer:EDAC
Manufacturer Number:395-110-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-521-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector features dual rows with a pitch of .1 inches, offering a total of 110 positions for optimal connectivity. Made with copper alloy contacts, it guarantees reliable and efficient signal transmission. With a straight mount orientation, it's easy to install, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Upgrade your PCB connections with this essential component.