395-110-521-878

Heilind Number:EDA395-110-521-878
Manufacturer:EDAC
Manufacturer Number:395-110-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-521-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration on your board, offering 110 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is both efficient and resilient. Trust in its straight mount orientation for easy installation, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential connector, a perfect fit for various applications in the technology landscape.