395-110-523-588

Heilind Number:EDA395-110-523-588
Manufacturer:EDAC
Manufacturer Number:395-110-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-523-588

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a contact material of Copper Alloy, it guarantees efficient power transmission. Its 110 positions, arranged in two rows with a pitch of .1", offer ample connectivity options. The straight mount orientation and compact .2" row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial and commercial uses. Elevate your electronic connections with this high-performance connector.