395-110-524-512

Heilind Number:EDA395-110-524-512
Manufacturer:EDAC
Manufacturer Number:395-110-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-524-512

Detailed Description

Enhance your electronic connections with our Black Board To Board PCB Connector. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a pitch of .1 inches, it offers seamless connectivity with a total of 110 positions. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating seamlessly in temperature ranges from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.