395-110-525-512

Heilind Number:EDA395-110-525-512
Manufacturer:EDAC
Manufacturer Number:395-110-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-525-512

Detailed Description

Introducing our high-performance 395-110-525-512 Black Board-to-Board PCB Connector, setting a new standard in connectivity. Designed for seamless integration, this connector features dual rows of 110 positions, allowing for efficient data transfer between circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in the 395-110-525-512 for superior performance and connectivity in your electronic projects.