395-110-525-804

Heilind Number:EDA395-110-525-804
Manufacturer:EDAC
Manufacturer Number:395-110-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-525-804

Detailed Description

Introducing our 395-110-525-804 Board To Board PCB Connector, a high-performance solution for seamless connectivity in electronic applications. Designed for reliability and efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows and 110 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees optimal signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a professional in the industry or a DIY enthusiast, trust in the 395-110-525-804 for all your board-to-board connection needs. Elevate your electronic projects with this essential component, available now in our product lineup.