395-110-525-808

Heilind Number:EDA395-110-525-808
Manufacturer:EDAC
Manufacturer Number:395-110-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-525-808

Detailed Description

Introducing our 395-110-525-808 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This meticulously crafted connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers optimal signal transmission efficiency. Boasting 110 positions, this connector is perfect for complex electronic setups. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in the 395-110-525-808 for your connectivity needs, where precision meets reliability.