395-110-540-201

Heilind Number:EDA395-110-540-201
Manufacturer:EDAC
Manufacturer Number:395-110-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-540-201

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration on circuit boards, this connector features 110 positions with a compact .1-inch pitch, allowing for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable performance, even in challenging environments. With a straight mount orientation and dual rows for easy installation, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector offers durability and stability for your electronic systems. Upgrade your connectivity solutions with this essential component.