395-110-540-212

Heilind Number:EDA395-110-540-212
Manufacturer:EDAC
Manufacturer Number:395-110-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features 110 positions, spread across two rows with a pitch of .1 inches, ensuring secure and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and efficiency. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.