395-110-540-258

Heilind Number:EDA395-110-540-258
Manufacturer:EDAC
Manufacturer Number:395-110-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-540-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 110 positions each, this connector offers ample room for seamless data transmission. Crafted with precision, it guarantees a secure and stable connection, thanks to its copper alloy contact material. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy integration, while the straight mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial environments. Elevate your connectivity solutions with this essential PCB component.