395-110-540-502

Heilind Number:EDA395-110-540-502
Manufacturer:EDAC
Manufacturer Number:395-110-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-540-502

Detailed Description

Upgrade your PCB connectivity with this high-performance black board-to-board connector. With a contact material of copper alloy and housing made of UL 94V-0 thermoplastic polyester, this connector guarantees durability and reliability. Featuring two rows with a pitch of .1 inches and a total of 110 positions, it ensures seamless data transmission. Suitable for straight mounting orientation, it offers ease of installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is perfect for various industrial applications. Elevate your PCB assembly with this top-of-the-line connector.