395-110-540-512

Heilind Number:EDA395-110-540-512
Manufacturer:EDAC
Manufacturer Number:395-110-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-540-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its 110 positions, spread across 2 rows with a pitch of .1 inches, offer ample room for secure connections. Crafted with precision, the contacts are made of reliable Copper Alloy, guaranteeing efficient power transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is versatile and reliable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.