395-110-540-802

Heilind Number:EDA395-110-540-802
Manufacturer:EDAC
Manufacturer Number:395-110-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-540-802

Detailed Description

Enhance connectivity within your electronic devices with this Board to Board PCB Connector. Designed for optimal performance, it features two rows with a total of 110 positions, offering ample space for seamless integration. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your system with this high-quality connector for efficient and secure PCB connections.