395-110-540-804

Heilind Number:EDA395-110-540-804
Manufacturer:EDAC
Manufacturer Number:395-110-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-540-804

Detailed Description

Optimize your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 110 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees reliable power transmission, while a pitch of .1 inch and row spacing of .2 inch make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its straight mount orientation for secure and efficient assembly, making it an essential component for your electronic projects.